Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82498F1222J000 Wirewound Inductor, 2.2 µH, 1.6 ohm, 330 MHz, 130 mA, 0805 [2012 Metric], B82498F SIMID Series](https://www.element14.cn/productimages/standard/en_GB/8808155-40.jpg)
ManufacturerTDK
Manufacturer Part NoB82498F1222J000Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3525390RL
Cut Tape3525390
Product RangeB82498F SIMID Series
Your Part Number
3,896 In Stock
Need more?
3,896 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.340 | CNY21.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.340 (CNY4.9042) |
| 50+ | CNY3.120 (CNY3.5256) |
| 250+ | CNY2.720 (CNY3.0736) |
| 500+ | CNY2.570 (CNY2.9041) |
| 1500+ | CNY2.430 (CNY2.7459) |
| 3000+ | CNY2.390 (CNY2.7007) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82498F1222J000Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3525390RL
Cut Tape3525390
Product RangeB82498F SIMID Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max1.6ohm
Self Resonant Frequency330MHz
DC Current Rating130mA
Inductor Case / Package0805 [2012 Metric]
Product RangeB82498F SIMID Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.3mm
Product Width1.7mm
Product Height1.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
330MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
1.7mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
1.6ohm
DC Current Rating
130mA
Product Range
B82498F SIMID Series
Inductor Construction
Unshielded
Product Length
2.3mm
Product Height
1.4mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
