Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82498B1821J000 Wirewound Inductor, 820 nH, 0.55 ohm, 400 MHz, 240 mA, 0805 [2012 Metric], B82498B SIMID Series](https://www.element14.cn/productimages/standard/en_GB/42419624.jpg)
ManufacturerTDK
Manufacturer Part NoB82498B1821J000Copy
Order Code
Re-Reel4000560RL
Cut Tape4000560
Product RangeB82498B SIMID Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY4.710 | CNY47.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.710 (CNY5.3223) |
| 100+ | CNY3.870 (CNY4.3731) |
| 500+ | CNY3.820 (CNY4.3166) |
| 1000+ | CNY3.520 (CNY3.9776) |
| 3000+ | CNY3.510 (CNY3.9663) |
| 6000+ | CNY3.380 (CNY3.8194) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82498B1821J000Copy
Order Code
Re-Reel4000560RL
Cut Tape4000560
Product RangeB82498B SIMID Series
Technical Datasheet
Inductance820nH
DC Resistance Max0.55ohm
Self Resonant Frequency400MHz
DC Current Rating240mA
Inductor Case / Package0805 [2012 Metric]
Product RangeB82498B SIMID Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.2mm
Product Width1.4mm
Product Height1.45mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
820nH
Self Resonant Frequency
400MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
1.4mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.55ohm
DC Current Rating
240mA
Product Range
B82498B SIMID Series
Inductor Construction
Unshielded
Product Length
2.2mm
Product Height
1.45mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
