Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82496C3181J000 Wirewound Inductor, 180 nH, 6 ohm, 1.4 GHz, 120 mA, 0603 [1608 Metric], B82496C SIMID Series](https://www.element14.cn/productimages/standard/en_GB/3877103-40.jpg)
ManufacturerTDK
Manufacturer Part NoB82496C3181J000Copy
Order Code
Re-Reel3877103RL
Cut Tape3877103
Product RangeB82496C SIMID Series
Also Known AsB82496C3181J
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerTDK
Manufacturer Part NoB82496C3181J000Copy
Order Code
Re-Reel3877103RL
Cut Tape3877103
Product RangeB82496C SIMID Series
Also Known AsB82496C3181J
Technical Datasheet
Inductance180nH
DC Resistance Max6ohm
Self Resonant Frequency1.4GHz
DC Current Rating120mA
Inductor Case / Package0603 [1608 Metric]
Product RangeB82496C SIMID Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Technical Specifications
Inductance
180nH
Self Resonant Frequency
1.4GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.8mm
DC Resistance Max
6ohm
DC Current Rating
120mA
Product Range
B82496C SIMID Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
