Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82480P8474M000Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4141128RL
Cut Tape4141128
Product RangePIS150H Series
Also Known AsPIS150H-471M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.550 | CNY14.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.550 (CNY16.4415) |
| 50+ | CNY11.960 (CNY13.5148) |
| 100+ | CNY11.890 (CNY13.4357) |
| 250+ | CNY8.690 (CNY9.8197) |
| 500+ | CNY8.310 (CNY9.3903) |
| 875+ | CNY8.150 (CNY9.2095) |
| 176+ | CNY9.220 (CNY10.4186) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82480P8474M000Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4141128RL
Cut Tape4141128
Product RangePIS150H Series
Also Known AsPIS150H-471M
Technical Datasheet
Inductance470µH
RMS Current (Irms)1.81A
Inductor ConstructionShielded
Saturation Current (Isat)2.3A
Product RangePIS150H Series
Inductor Case / Package-
DC Resistance Max0.25ohm
Inductance Tolerance± 20%
Product Length15.5mm
Product Width15.5mm
Product Height14.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470µH
Inductor Construction
Shielded
Product Range
PIS150H Series
DC Resistance Max
0.25ohm
Product Length
15.5mm
Product Height
14.5mm
RMS Current (Irms)
1.81A
Saturation Current (Isat)
2.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0105
