Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82480E8254M000Copy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel4141116RL
Cut Tape4141116
Product RangePID-251M Series
Also Known AsPID150H-251M
Your Part Number
865 In Stock
Need more?
865 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.080 | CNY15.08 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.080 (CNY17.0404) |
| 5+ | CNY13.750 (CNY15.5375) |
| 10+ | CNY12.420 (CNY14.0346) |
| 25+ | CNY11.280 (CNY12.7464) |
| 50+ | CNY10.140 (CNY11.4582) |
| 175+ | CNY9.000 (CNY10.170) |
| 200+ | CNY9.220 (CNY10.4186) |
| 400+ | CNY8.720 (CNY9.8536) |
| 800+ | CNY8.060 (CNY9.1078) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82480E8254M000Copy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel4141116RL
Cut Tape4141116
Product RangePID-251M Series
Also Known AsPID150H-251M
Technical Datasheet
Inductance250µH
RMS Current (Irms)1.2A
Inductor ConstructionShielded
Saturation Current (Isat)1.2A
Product RangePID-251M Series
Inductor Case / Package-
DC Resistance Max0.27ohm
Inductance Tolerance± 20%
Product Length15.5mm
Product Width15.5mm
Product Height14.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
250µH
Inductor Construction
Shielded
Product Range
PID-251M Series
DC Resistance Max
0.27ohm
Product Length
15.5mm
Product Height
14.5mm
RMS Current (Irms)
1.2A
Saturation Current (Isat)
1.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0105
