Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82477P2103M000Copy
Order Code
Re-Reel2114092RL
Cut Tape2114092
Product RangeB82477P2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.130 | CNY11.13 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.130 (CNY12.5769) |
| 10+ | CNY9.230 (CNY10.4299) |
| 50+ | CNY8.010 (CNY9.0513) |
| 100+ | CNY7.780 (CNY8.7914) |
| 200+ | CNY7.130 (CNY8.0569) |
| 600+ | CNY6.480 (CNY7.3224) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82477P2103M000Copy
Order Code
Re-Reel2114092RL
Cut Tape2114092
Product RangeB82477P2 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)4.3A
Inductor ConstructionShielded
Saturation Current (Isat)4A
Product RangeB82477P2 Series
DC Resistance Max0.025ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
B82477P2 Series
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
4.3A
Saturation Current (Isat)
4A
DC Resistance Max
0.025ohm
Product Length
12.5mm
Product Height
6mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
