Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82477G4823M000Copy
Order Code
Re-Reel7430426RL
Cut Tape7430426
Product RangeB82477G4 Series
Also Known AsB82477G4823M
Your Part Number
232 In Stock
Need more?
232 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.470 | CNY8.47 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.470 (CNY9.5711) |
| 10+ | CNY6.950 (CNY7.8535) |
| 50+ | CNY6.340 (CNY7.1642) |
| 100+ | CNY5.720 (CNY6.4636) |
| 200+ | CNY5.450 (CNY6.1585) |
| 400+ | CNY5.170 (CNY5.8421) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82477G4823M000Copy
Order Code
Re-Reel7430426RL
Cut Tape7430426
Product RangeB82477G4 Series
Also Known AsB82477G4823M
Technical Datasheet
Inductance82µH
RMS Current (Irms)1.9A
Inductor ConstructionShielded
Saturation Current (Isat)2.25A
Product RangeB82477G4 Series
Inductor Case / Package-
DC Resistance Max0.145ohm
Inductance Tolerance± 20%
Product Length12.8mm
Product Width12.8mm
Product Height8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
82µH
Inductor Construction
Shielded
Product Range
B82477G4 Series
DC Resistance Max
0.145ohm
Product Length
12.8mm
Product Height
8mm
RMS Current (Irms)
1.9A
Saturation Current (Isat)
2.25A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
