Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82477G4333M000Copy
Manufacturer Standard Lead Time21 weeks
Order Code7430396
Product RangeB82477G4 Series
Also Known AsB82477G4333M
Your Part Number
744 In Stock
Need more?
744 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.310 (CNY9.3903) |
| 10+ | CNY6.850 (CNY7.7405) |
| 50+ | CNY6.240 (CNY7.0512) |
| 100+ | CNY5.630 (CNY6.3619) |
| 200+ | CNY5.540 (CNY6.2602) |
| 400+ | CNY5.440 (CNY6.1472) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.31 (CNY9.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82477G4333M000Copy
Manufacturer Standard Lead Time21 weeks
Order Code7430396
Product RangeB82477G4 Series
Also Known AsB82477G4333M
Technical Datasheet
Inductance33µH
RMS Current (Irms)3A
Inductor ConstructionShielded
Saturation Current (Isat)3.5A
Product RangeB82477G4 Series
DC Resistance Max0.053ohm
Inductance Tolerance± 20%
Product Length12.8mm
Product Width12.8mm
Product Height8mm
Product Overview
The B82477G4333M is a surface mount shielded Power Inductor with ferrite core. This B82477G series magnetically shielded inductor features enamel copper wire and winding welded to terminals. This inductor's terminals are made of CuSn6P base Ni/Sn layer and electro-plated terminals. Supports 0.1MHz frequency and ±20% of inductance tolerance. It is suitable for reflow soldering.
- High rated current
- Low DC resistance
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
B82477G4 Series
Inductance Tolerance
± 20%
Product Width
12.8mm
RMS Current (Irms)
3A
Saturation Current (Isat)
3.5A
DC Resistance Max
0.053ohm
Product Length
12.8mm
Product Height
8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005155
