Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82477E4653M000Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4141125RL
Cut Tape4141125
Product RangePID-650M Series
Also Known AsPID120L-650M
Your Part Number
350 In Stock
Need more?
350 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.800 | CNY12.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.800 (CNY14.464) |
| 10+ | CNY10.540 (CNY11.9102) |
| 50+ | CNY9.620 (CNY10.8706) |
| 100+ | CNY8.700 (CNY9.831) |
| 200+ | CNY8.220 (CNY9.2886) |
| 350+ | CNY7.740 (CNY8.7462) |
| 300+ | CNY8.800 (CNY9.944) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82477E4653M000Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4141125RL
Cut Tape4141125
Product RangePID-650M Series
Also Known AsPID120L-650M
Technical Datasheet
Inductance65µH
RMS Current (Irms)1.28A
Inductor ConstructionShielded
Saturation Current (Isat)1.8A
Product RangePID-650M Series
Inductor Case / Package-
DC Resistance Max0.19ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
65µH
Inductor Construction
Shielded
Product Range
PID-650M Series
DC Resistance Max
0.19ohm
Product Length
12.5mm
Product Height
8mm
RMS Current (Irms)
1.28A
Saturation Current (Isat)
1.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0042
