Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82477E4254M000Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4141114RL
Cut Tape4141114
Product RangePID-251M Series
Also Known AsPID120L-251M
Your Part Number
346 In Stock
Need more?
346 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.480 | CNY14.48 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.480 (CNY16.3624) |
| 10+ | CNY11.890 (CNY13.4357) |
| 50+ | CNY10.860 (CNY12.2718) |
| 100+ | CNY9.830 (CNY11.1079) |
| 200+ | CNY9.260 (CNY10.4638) |
| 350+ | CNY8.690 (CNY9.8197) |
| 300+ | CNY8.800 (CNY9.944) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82477E4254M000Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4141114RL
Cut Tape4141114
Product RangePID-251M Series
Also Known AsPID120L-251M
Technical Datasheet
Inductance250µH
RMS Current (Irms)650mA
Inductor ConstructionShielded
Saturation Current (Isat)910mA
Product RangePID-251M Series
Inductor Case / Package-
DC Resistance Max0.65ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height8.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
250µH
Inductor Construction
Shielded
Product Range
PID-251M Series
DC Resistance Max
0.65ohm
Product Length
12.5mm
Product Height
8.5mm
RMS Current (Irms)
650mA
Saturation Current (Isat)
910mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0042
