Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82472E6653M000Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4141127RL
Cut Tape4141127
Product RangePID-650M Series
Also Known AsPID75-650M
Your Part Number
243 In Stock
Need more?
243 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.960 | CNY11.96 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.960 (CNY13.5148) |
| 50+ | CNY9.920 (CNY11.2096) |
| 100+ | CNY8.160 (CNY9.2208) |
| 250+ | CNY8.010 (CNY9.0513) |
| 500+ | CNY7.930 (CNY8.9609) |
| 1000+ | CNY6.470 (CNY7.3111) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82472E6653M000Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4141127RL
Cut Tape4141127
Product RangePID-650M Series
Also Known AsPID75-650M
Technical Datasheet
Inductance65µH
RMS Current (Irms)560mA
Inductor ConstructionShielded
Saturation Current (Isat)750mA
Product RangePID-650M Series
Inductor Case / Package-
DC Resistance Max0.53ohm
Inductance Tolerance± 20%
Product Length7.5mm
Product Width7.5mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
65µH
Inductor Construction
Shielded
Product Range
PID-650M Series
DC Resistance Max
0.53ohm
Product Length
7.5mm
Product Height
4.5mm
RMS Current (Irms)
560mA
Saturation Current (Isat)
750mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009
