Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82472E6254M000Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel4141113RL
Cut Tape4141113
Product RangePID-251M Series
Also Known AsPID75-251M
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.960 | CNY11.96 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.960 (CNY13.5148) |
| 50+ | CNY9.920 (CNY11.2096) |
| 100+ | CNY8.160 (CNY9.2208) |
| 250+ | CNY7.780 (CNY8.7914) |
| 500+ | CNY7.320 (CNY8.2716) |
| 1000+ | CNY6.360 (CNY7.1868) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82472E6254M000Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel4141113RL
Cut Tape4141113
Product RangePID-251M Series
Also Known AsPID75-251M
Technical Datasheet
Inductance250µH
RMS Current (Irms)270mA
Inductor ConstructionShielded
Saturation Current (Isat)360mA
Product RangePID-251M Series
Inductor Case / Package-
DC Resistance Max2.25ohm
Inductance Tolerance± 20%
Product Length7.5mm
Product Width7.5mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
250µH
Inductor Construction
Shielded
Product Range
PID-251M Series
DC Resistance Max
2.25ohm
Product Length
7.5mm
Product Height
4.8mm
RMS Current (Irms)
270mA
Saturation Current (Isat)
360mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009
