Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82464E6563M000Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4141119RL
Cut Tape4141119
Product RangePID-560M Series
Also Known AsPID100-560M
Your Part Number
576 In Stock
Need more?
576 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.020 | CNY14.02 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.020 (CNY15.8426) |
| 10+ | CNY11.590 (CNY13.0967) |
| 50+ | CNY11.360 (CNY12.8368) |
| 100+ | CNY9.530 (CNY10.7689) |
| 200+ | CNY9.500 (CNY10.735) |
| 600+ | CNY9.460 (CNY10.6898) |
| 300+ | CNY8.550 (CNY9.6615) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82464E6563M000Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4141119RL
Cut Tape4141119
Product RangePID-560M Series
Also Known AsPID100-560M
Technical Datasheet
Inductance56µH
RMS Current (Irms)950mA
Inductor ConstructionShielded
Saturation Current (Isat)1.35A
Product RangePID-560M Series
Inductor Case / Package-
DC Resistance Max0.28ohm
Inductance Tolerance± 20%
Product Length10.4mm
Product Width10.4mm
Product Height6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
56µH
Inductor Construction
Shielded
Product Range
PID-560M Series
DC Resistance Max
0.28ohm
Product Length
10.4mm
Product Height
6mm
RMS Current (Irms)
950mA
Saturation Current (Isat)
1.35A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
