Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82464E6254M000Copy
Order Code
Re-Reel4141117RL
Cut Tape4141117
Product RangePID-251M Series
Also Known AsPID100-251M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.720 | CNY13.72 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.720 (CNY15.5036) |
| 10+ | CNY11.280 (CNY12.7464) |
| 50+ | CNY10.490 (CNY11.8537) |
| 100+ | CNY9.690 (CNY10.9497) |
| 200+ | CNY8.610 (CNY9.7293) |
| 600+ | CNY7.520 (CNY8.4976) |
| 300+ | CNY8.550 (CNY9.6615) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82464E6254M000Copy
Order Code
Re-Reel4141117RL
Cut Tape4141117
Product RangePID-251M Series
Also Known AsPID100-251M
Technical Datasheet
Inductance250µH
RMS Current (Irms)460mA
Inductor ConstructionShielded
Saturation Current (Isat)645mA
Product RangePID-251M Series
Inductor Case / Package-
DC Resistance Max1.13ohm
Inductance Tolerance± 20%
Product Length10.4mm
Product Width10.4mm
Product Height6.3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
250µH
Inductor Construction
Shielded
Product Range
PID-251M Series
DC Resistance Max
1.13ohm
Product Length
10.4mm
Product Height
6.3mm
RMS Current (Irms)
460mA
Saturation Current (Isat)
645mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
