Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82462G4683M000Copy
Order Code
Re-Reel7430078RL
Cut Tape7430078
Product RangeB82462G4 Series
Also Known AsB82462G4683M
Your Part Number
3,917 In Stock
Need more?
3,917 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY9.990 | CNY49.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.990 (CNY11.2887) |
| 50+ | CNY7.190 (CNY8.1247) |
| 250+ | CNY6.280 (CNY7.0964) |
| 500+ | CNY5.910 (CNY6.6783) |
| 1000+ | CNY5.810 (CNY6.5653) |
| 2500+ | CNY5.700 (CNY6.441) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82462G4683M000Copy
Order Code
Re-Reel7430078RL
Cut Tape7430078
Product RangeB82462G4 Series
Also Known AsB82462G4683M
Technical Datasheet
Inductance68µH
Inductor TypePower Inductor
RMS Current (Irms)650mA
Inductor ConstructionShielded
Saturation Current (Isat)500mA
Product RangeB82462G4 Series
Inductor Case / Package-
DC Resistance Max0.41ohm
Inductance Tolerance± 20%
Product Length6.3mm
Product Width6.3mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
68µH
RMS Current (Irms)
650mA
Saturation Current (Isat)
500mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.3mm
SVHC
No SVHC (25-Jun-2025)
Inductor Type
Power Inductor
Inductor Construction
Shielded
Product Range
B82462G4 Series
DC Resistance Max
0.41ohm
Product Length
6.3mm
Product Height
3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023
