Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82462G4332M000Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel7429991RL
Cut Tape7429991
Product RangeB82462G4 Series
Also Known AsB82462G4332M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY11.720 | CNY58.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY11.720 (CNY13.2436) |
| 50+ | CNY9.500 (CNY10.735) |
| 250+ | CNY8.330 (CNY9.4129) |
| 500+ | CNY7.940 (CNY8.9722) |
| 1000+ | CNY7.410 (CNY8.3733) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82462G4332M000Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel7429991RL
Cut Tape7429991
Product RangeB82462G4 Series
Also Known AsB82462G4332M
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)2.3A
Inductor ConstructionShielded
Saturation Current (Isat)2.1A
Product RangeB82462G4 Series
DC Resistance Max0.031ohm
Inductance Tolerance± 20%
Product Length6.3mm
Product Width6.3mm
Product Height3mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
B82462G4 Series
Inductance Tolerance
± 20%
Product Width
6.3mm
SVHC
No SVHC (15-Jan-2018)
RMS Current (Irms)
2.3A
Saturation Current (Isat)
2.1A
DC Resistance Max
0.031ohm
Product Length
6.3mm
Product Height
3mm
Technical Docs (2)
Alternatives for B82462G4332M000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023
