Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82462A4222M000Copy
Order Code
Re-Reel7429797RL
Cut Tape7429797
Product RangeB82462A4 Series
Also Known AsB82462A4222M
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerTDK
Manufacturer Part NoB82462A4222M000Copy
Order Code
Re-Reel7429797RL
Cut Tape7429797
Product RangeB82462A4 Series
Also Known AsB82462A4222M
Technical Datasheet
Inductance2.2µH
Inductor TypePower Inductor
RMS Current (Irms)2.3A
Inductor ConstructionUnshielded
Saturation Current (Isat)3.8A
Product RangeB82462A4 Series
Inductor Case / Package-
DC Resistance Max0.042ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height3mm
Alternatives for B82462A4222M000
1 Product Found
Technical Specifications
Inductance
2.2µH
RMS Current (Irms)
2.3A
Saturation Current (Isat)
3.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
Inductor Type
Power Inductor
Inductor Construction
Unshielded
Product Range
B82462A4 Series
DC Resistance Max
0.042ohm
Product Length
6mm
Product Height
3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
