Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82453C0335A022Copy
Manufacturer Standard Lead Time76 weeks
Order Code
Re-Reel3518418RL
Cut Tape3518418
Product RangeB82453C Series
Your Part Number
654 In Stock
Need more?
654 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | CNY50.790 | CNY50.79 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.790 (CNY57.3927) |
| 50+ | CNY36.560 (CNY41.3128) |
| 100+ | CNY34.350 (CNY38.8155) |
| 250+ | CNY33.820 (CNY38.2166) |
| 500+ | CNY29.520 (CNY33.3576) |
| 900+ | CNY25.220 (CNY28.4986) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82453C0335A022Copy
Manufacturer Standard Lead Time76 weeks
Order Code
Re-Reel3518418RL
Cut Tape3518418
Product RangeB82453C Series
Technical Datasheet
Inductance55mH
RMS Current (Irms)-
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeB82453C Series
Inductor Case / Package-
DC Resistance Max1.1kohm
Inductance Tolerance± 5%
Product Length11.5mm
Product Width12.5mm
Product Height3.6mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
B82453C0335A022 is a 3D transponder inductor coil. Application includes passive entry, passive start (PEPS): wake-up and immobilizer LF antenna coil.
- Special core geometry, ferrite core with stability in temperature
- Laser-welded, high thermal class wire, flame-retardant moulding
- Long receiving distance at 21.8KHz, Qualified to AEC-Q200
- High sensitivity in all orientations (X/Y/Z)
- Suitable for pick and place and AOI (Automatic Optical Inspection)
- Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020E
- Base material CuSn4 terminal
- L tolerance is ±5%, 21.8KHz fL, fQ, fS, resistance to soldering heat is +245°C, 30s
- 1.1Kohm maximum DC resistance
- 11.5mm product length, 12.5mm product width, 3.6mm product height
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
55mH
Inductor Construction
Shielded
Product Range
B82453C Series
DC Resistance Max
1.1kohm
Product Length
11.5mm
Product Height
3.6mm
RMS Current (Irms)
-
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 5%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
