Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82450A1855E001Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel3358494RL
Cut Tape3358494
Product RangeB82450A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY11.120 | CNY55.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY11.120 (CNY12.5656) |
| 50+ | CNY9.020 (CNY10.1926) |
| 250+ | CNY7.940 (CNY8.9722) |
| 500+ | CNY7.580 (CNY8.5654) |
| 1000+ | CNY7.100 (CNY8.023) |
| 2500+ | CNY6.500 (CNY7.345) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82450A1855E001Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel3358494RL
Cut Tape3358494
Product RangeB82450A Series
Technical Datasheet
Inductance18.52mH
RMS Current (Irms)-
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeB82450A Series
Inductor Case / Package-
DC Resistance Max-
Inductance Tolerance± 3%
Product Length7.8mm
Product Width2.7mm
Product Height2.7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
18.52mH
Inductor Construction
Shielded
Product Range
B82450A Series
DC Resistance Max
-
Product Length
7.8mm
Product Height
2.7mm
RMS Current (Irms)
-
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 3%
Product Width
2.7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000254
