Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82432T1102K000 Wirewound Inductor, 1 µH, 0.08 ohm, 110 MHz, 1.3 A, 1812 [4532 Metric], B82432T SIMID Series](https://www.element14.cn/productimages/standard/en_GB/1976653.jpg)
ManufacturerTDK
Manufacturer Part NoB82432T1102K000Copy
Manufacturer Standard Lead Time6 weeks
Order Code
Re-Reel8808406RL
Cut Tape8808406
Product RangeB82432T SIMID Series
Also Known AsB82432T1102K
Your Part Number
9,140 In Stock
Need more?
9,140 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.040 | CNY15.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.040 (CNY3.4352) |
| 50+ | CNY2.460 (CNY2.7798) |
| 250+ | CNY2.110 (CNY2.3843) |
| 500+ | CNY2.040 (CNY2.3052) |
| 1000+ | CNY1.850 (CNY2.0905) |
| 2500+ | CNY1.730 (CNY1.9549) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82432T1102K000Copy
Manufacturer Standard Lead Time6 weeks
Order Code
Re-Reel8808406RL
Cut Tape8808406
Product RangeB82432T SIMID Series
Also Known AsB82432T1102K
Technical Datasheet
Inductance1µH
DC Resistance Max0.08ohm
Self Resonant Frequency110MHz
DC Current Rating1.3A
Inductor Case / Package1812 [4532 Metric]
Product RangeB82432T SIMID Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
Product Overview
The B82432T series SMT Inductor with upright ferrite drum core and laser welded winding. It has layer composition elector-plated copper/silver/tin (Cu/Ag/Sn) termination and copper tin (CuSn6) base. It is suitable for DC/DC converters, filtering of supply voltages, coupling and decoupling.
- Flame-retardant moulding
- High current handling capability
- Qualified to AEC-Q200
- Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020C
- 70 to 1300mA Rated current range
- 1 to 1000µH Rated inductance range
Technical Specifications
Inductance
1µH
Self Resonant Frequency
110MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
3.2mm
DC Resistance Max
0.08ohm
DC Current Rating
1.3A
Product Range
B82432T SIMID Series
Inductor Construction
Unshielded
Product Length
4.5mm
Product Height
3.2mm
Technical Docs (3)
Alternatives for B82432T1102K000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013
