Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82432C1224K000 Wirewound Inductor, 220 µH, 7.5 ohm, 6 MHz, 115 mA, 1812 [4532 Metric], B82432C SIMID Series](https://www.element14.cn/productimages/standard/en_GB/1644381-40.jpg)
ManufacturerTDK
Manufacturer Part NoB82432C1224K000Copy
Manufacturer Standard Lead Time15 weeks
Order Code1644390
Product RangeB82432C SIMID Series
Your Part Number
2,560 In Stock
Need more?
2,560 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.500 (CNY6.215) |
| 50+ | CNY3.950 (CNY4.4635) |
| 250+ | CNY3.450 (CNY3.8985) |
| 500+ | CNY3.250 (CNY3.6725) |
| 1000+ | CNY3.050 (CNY3.4465) |
| 2500+ | CNY2.830 (CNY3.1979) |
Price for:Each
Minimum: 5
Multiple: 5
CNY27.50 (CNY31.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82432C1224K000Copy
Manufacturer Standard Lead Time15 weeks
Order Code1644390
Product RangeB82432C SIMID Series
Technical Datasheet
Inductance220µH
DC Resistance Max7.5ohm
Self Resonant Frequency6MHz
DC Current Rating115mA
Inductor Case / Package1812 [4532 Metric]
Product RangeB82432C SIMID Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
220µH
Self Resonant Frequency
6MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
7.5ohm
DC Current Rating
115mA
Product Range
B82432C SIMID Series
Inductor Construction
Unshielded
Product Length
4.5mm
Product Height
3.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
