Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82422H1472K000 Wirewound Inductor, 4.7 µH, 0.25 ohm, 46 MHz, 700 mA, 1210 [3225 Metric], B82422H SIMID Series](https://www.element14.cn/productimages/standard/en_GB/129997006-40.jpg)
ManufacturerTDK
Manufacturer Part NoB82422H1472K000Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel1299974RL
Cut Tape1299974
Product RangeB82422H SIMID Series
Also Known AsB82422H1472K
Your Part Number
12,506 In Stock
Need more?
12,506 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.540 | CNY35.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.540 (CNY4.0002) |
| 100+ | CNY2.640 (CNY2.9832) |
| 500+ | CNY2.160 (CNY2.4408) |
| 1000+ | CNY2.040 (CNY2.3052) |
| 2000+ | CNY1.930 (CNY2.1809) |
| 4000+ | CNY1.810 (CNY2.0453) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82422H1472K000Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel1299974RL
Cut Tape1299974
Product RangeB82422H SIMID Series
Also Known AsB82422H1472K
Technical Datasheet
Inductance4.7µH
DC Resistance Max0.25ohm
Self Resonant Frequency46MHz
DC Current Rating700mA
Inductor Case / Package1210 [3225 Metric]
Product RangeB82422H SIMID Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
46MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.25ohm
DC Current Rating
700mA
Product Range
B82422H SIMID Series
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
2.2mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000077
