Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82422H1334K000 Wirewound Inductor, 330 µH, 13 ohm, 4.5 MHz, 90 mA, 1210 [3225 Metric], B82422H SIMID Series](https://www.element14.cn/productimages/standard/en_GB/129997006-40.jpg)
ManufacturerTDK
Manufacturer Part NoB82422H1334K000Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel1299983RL
Cut Tape1299983
Product RangeB82422H SIMID Series
Also Known AsB82422H1334K
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.220 | CNY16.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.220 (CNY3.6386) |
| 50+ | CNY2.600 (CNY2.938) |
| 250+ | CNY2.240 (CNY2.5312) |
| 500+ | CNY2.170 (CNY2.4521) |
| 1000+ | CNY1.970 (CNY2.2261) |
| 2000+ | CNY1.820 (CNY2.0566) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82422H1334K000Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel1299983RL
Cut Tape1299983
Product RangeB82422H SIMID Series
Also Known AsB82422H1334K
Technical Datasheet
Inductance330µH
DC Resistance Max13ohm
Self Resonant Frequency4.5MHz
DC Current Rating90mA
Inductor Case / Package1210 [3225 Metric]
Product RangeB82422H SIMID Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Inductance
330µH
Self Resonant Frequency
4.5MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (15-Jan-2018)
DC Resistance Max
13ohm
DC Current Rating
90mA
Product Range
B82422H SIMID Series
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
2.2mm
Technical Docs (3)
Alternatives for B82422H1334K000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
