Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82422H1333K000 Wirewound Inductor, 33 µH, 1.4 ohm, 15 MHz, 280 mA, 1210 [3225 Metric], B82422H SIMID Series](https://www.element14.cn/productimages/standard/en_GB/129997006-40.jpg)
ManufacturerTDK
Manufacturer Part NoB82422H1333K000Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel1299977RL
Cut Tape1299977
Product RangeB82422H SIMID Series
Also Known AsB82422H1333K
Your Part Number
2,208 In Stock
Need more?
2,208 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.590 | CNY17.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.590 (CNY4.0567) |
| 50+ | CNY2.570 (CNY2.9041) |
| 250+ | CNY2.240 (CNY2.5312) |
| 500+ | CNY2.130 (CNY2.4069) |
| 1000+ | CNY1.940 (CNY2.1922) |
| 2000+ | CNY1.880 (CNY2.1244) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82422H1333K000Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel1299977RL
Cut Tape1299977
Product RangeB82422H SIMID Series
Also Known AsB82422H1333K
Technical Datasheet
Inductance33µH
DC Resistance Max1.4ohm
Self Resonant Frequency15MHz
DC Current Rating280mA
Inductor Case / Package1210 [3225 Metric]
Product RangeB82422H SIMID Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
33µH
Self Resonant Frequency
15MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
1.4ohm
DC Current Rating
280mA
Product Range
B82422H SIMID Series
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
2.2mm
Technical Docs (3)
Alternatives for B82422H1333K000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
