Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82422H1223J000 Wirewound Inductor, 22 µH, 1 ohm, 21 MHz, 340 mA, 1210 [3225 Metric], B82422H SIMID Series](https://www.element14.cn/productimages/standard/en_GB/3651610-40.jpg)
ManufacturerTDK
Manufacturer Part NoB82422H1223J000Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3651610RL
Cut Tape3651610
Product RangeB82422H SIMID Series
Your Part Number
1,286 In Stock
Need more?
1,286 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.100 | CNY31.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.100 (CNY3.503) |
| 100+ | CNY2.550 (CNY2.8815) |
| 500+ | CNY2.220 (CNY2.5086) |
| 1000+ | CNY1.980 (CNY2.2374) |
| 2000+ | CNY1.790 (CNY2.0227) |
| 4000+ | CNY1.710 (CNY1.9323) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82422H1223J000Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3651610RL
Cut Tape3651610
Product RangeB82422H SIMID Series
Technical Datasheet
Inductance22µH
DC Resistance Max1ohm
Self Resonant Frequency21MHz
DC Current Rating340mA
Inductor Case / Package1210 [3225 Metric]
Product RangeB82422H SIMID Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Self Resonant Frequency
21MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
1ohm
DC Current Rating
340mA
Product Range
B82422H SIMID Series
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
2.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
