Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82422H1154J000 Wirewound Inductor, AEC-Q200, 150 µH, 7 ohm, 6 MHz, 130 mA, 1210 [3225 Metric]](https://www.element14.cn/productimages/standard/en_GB/129997006-40.jpg)
ManufacturerTDK
Manufacturer Part NoB82422H1154J000Copy
Manufacturer Standard Lead Time50 weeks
Order Code
Re-Reel3580810RL
Cut Tape3580810
Product RangeB82422H SIMID Series
Your Part Number
3,875 In Stock
Need more?
3,875 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.050 | CNY30.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.050 (CNY3.4465) |
| 100+ | CNY2.520 (CNY2.8476) |
| 500+ | CNY2.200 (CNY2.486) |
| 1000+ | CNY2.020 (CNY2.2826) |
| 2000+ | CNY1.760 (CNY1.9888) |
| 4000+ | CNY1.740 (CNY1.9662) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82422H1154J000Copy
Manufacturer Standard Lead Time50 weeks
Order Code
Re-Reel3580810RL
Cut Tape3580810
Product RangeB82422H SIMID Series
Technical Datasheet
Inductance150µH
DC Resistance Max7ohm
Self Resonant Frequency6MHz
DC Current Rating130mA
Inductor Case / Package1210 [3225 Metric]
Product RangeB82422H SIMID Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
150µH
Self Resonant Frequency
6MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
7ohm
DC Current Rating
130mA
Product Range
B82422H SIMID Series
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
2.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
