Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82422H1103K000 Wirewound Inductor, 10 µH, 0.46 ohm, 30 MHz, 500 mA, 1210 [3225 Metric], B82422H SIMID Series](https://www.element14.cn/productimages/standard/en_GB/129997006-40.jpg)
ManufacturerTDK
Manufacturer Part NoB82422H1103K000Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel1299975RL
Cut Tape1299975
Product RangeB82422H SIMID Series
Also Known AsB82422H1103K
Your Part Number
22,914 In Stock
Need more?
22,914 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.760 | CNY13.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.760 (CNY3.1188) |
| 50+ | CNY1.990 (CNY2.2487) |
| 250+ | CNY1.730 (CNY1.9549) |
| 500+ | CNY1.640 (CNY1.8532) |
| 1000+ | CNY1.540 (CNY1.7402) |
| 2000+ | CNY1.530 (CNY1.7289) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82422H1103K000Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel1299975RL
Cut Tape1299975
Product RangeB82422H SIMID Series
Also Known AsB82422H1103K
Technical Datasheet
Inductance10µH
DC Resistance Max0.46ohm
Self Resonant Frequency30MHz
DC Current Rating500mA
Inductor Case / Package1210 [3225 Metric]
Product RangeB82422H SIMID Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B82422H1103K is a SMT Inductor with 1210 case, constructed by ferrite drum core, laser welded winding and flame-retardant moulding. Electroplated terminals. Very high current handling capability. Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D.
- Temperature range up to 150°C
- AEC-Q200 Qualified
Technical Specifications
Inductance
10µH
Self Resonant Frequency
30MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.46ohm
DC Current Rating
500mA
Product Range
B82422H SIMID Series
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
2.2mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136
