Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82422A1333K100 Wirewound Inductor, 33 µH, 4.5 ohm, 13 MHz, 105 mA, 1210 [3225 Metric], B82422A SIMID Series](https://www.element14.cn/productimages/standard/en_GB/1644335-40.jpg)
ManufacturerTDK
Manufacturer Part NoB82422A1333K100Copy
Manufacturer Standard Lead Time15 weeks
Order Code1644344
Product RangeB82422A SIMID Series
Your Part Number
5,905 In Stock
Need more?
5,905 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.290 (CNY3.7177) |
| 50+ | CNY2.340 (CNY2.6442) |
| 250+ | CNY1.970 (CNY2.2261) |
| 500+ | CNY1.700 (CNY1.921) |
| 1000+ | CNY1.520 (CNY1.7176) |
| 2000+ | CNY1.260 (CNY1.4238) |
Price for:Each
Minimum: 5
Multiple: 5
CNY16.45 (CNY18.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82422A1333K100Copy
Manufacturer Standard Lead Time15 weeks
Order Code1644344
Product RangeB82422A SIMID Series
Technical Datasheet
Inductance33µH
DC Resistance Max4.5ohm
Self Resonant Frequency13MHz
DC Current Rating105mA
Inductor Case / Package1210 [3225 Metric]
Product RangeB82422A SIMID Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
33µH
Self Resonant Frequency
13MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
4.5ohm
DC Current Rating
105mA
Product Range
B82422A SIMID Series
Inductor Construction
Shielded
Product Length
3.2mm
Product Height
2mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
