Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82145A1335J000Copy
Manufacturer Standard Lead Time15 weeks
Order Code1644330
Product RangeB82145A HLBC Series
Your Part Number
1,036 In Stock
Need more?
1,036 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.510 (CNY5.0963) |
| 50+ | CNY3.220 (CNY3.6386) |
| 100+ | CNY3.040 (CNY3.4352) |
| 250+ | CNY2.810 (CNY3.1753) |
| 500+ | CNY2.650 (CNY2.9945) |
| 1250+ | CNY2.450 (CNY2.7685) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.51 (CNY5.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82145A1335J000Copy
Manufacturer Standard Lead Time15 weeks
Order Code1644330
Product RangeB82145A HLBC Series
Technical Datasheet
Product RangeB82145A HLBC Series
Inductance3.3mH
DC Current Rating200mA
DC Resistance Max12.5ohm
Inductance Tolerance± 5%
Self Resonant Frequency600kHz
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
B82145A HLBC Series
DC Current Rating
200mA
Inductance Tolerance
± 5%
SVHC
Lead (25-Jun-2025)
Inductance
3.3mH
DC Resistance Max
12.5ohm
Self Resonant Frequency
600kHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
