Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82145A1334J000Copy
Manufacturer Standard Lead Time11 weeks
Order Code3651609
Product RangeB82145A HLBC Series
Your Part Number
817 In Stock
Need more?
817 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.880 (CNY5.5144) |
| 50+ | CNY3.900 (CNY4.407) |
| 250+ | CNY2.980 (CNY3.3674) |
| 500+ | CNY2.550 (CNY2.8815) |
| 1000+ | CNY2.410 (CNY2.7233) |
| 2500+ | CNY2.270 (CNY2.5651) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY24.40 (CNY27.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82145A1334J000Copy
Manufacturer Standard Lead Time11 weeks
Order Code3651609
Product RangeB82145A HLBC Series
Technical Datasheet
Product RangeB82145A HLBC Series
Inductance330µH
DC Current Rating630mA
DC Resistance Max1.3ohm
Inductance Tolerance± 5%
Self Resonant Frequency2.1MHz
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
B82145A HLBC Series
DC Current Rating
630mA
Inductance Tolerance
± 5%
SVHC
Lead (25-Jun-2025)
Inductance
330µH
DC Resistance Max
1.3ohm
Self Resonant Frequency
2.1MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
