Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82144F2124J000Copy
Order Code2775547
Product RangeB82144F2 LBC+ Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.980 (CNY4.4974) |
| 50+ | CNY2.890 (CNY3.2657) |
| 250+ | CNY2.520 (CNY2.8476) |
| 500+ | CNY2.380 (CNY2.6894) |
| 1500+ | CNY2.220 (CNY2.5086) |
| 3000+ | CNY2.050 (CNY2.3165) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY19.90 (CNY22.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82144F2124J000Copy
Order Code2775547
Product RangeB82144F2 LBC+ Series
Technical Datasheet
Product RangeB82144F2 LBC+ Series
Inductance120µH
DC Current Rating1.1A
DC Resistance Max0.6ohm
Inductance Tolerance± 5%
Self Resonant Frequency4.6MHz
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
B82144F2 LBC+ Series
DC Current Rating
1.1A
Inductance Tolerance
± 5%
SVHC
Lead (25-Jun-2025)
Inductance
120µH
DC Resistance Max
0.6ohm
Self Resonant Frequency
4.6MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00095
