Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82144A2224J000Copy
Manufacturer Standard Lead Time26 weeks
Order Code516995
Product RangeB82144A LBC Series
Also Known AsB82144A2224J
Your Part Number
34 In Stock
9,000 more incoming. You can reserve stock now
34 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.830 (CNY3.1979) |
| 50+ | CNY2.050 (CNY2.3165) |
| 100+ | CNY1.940 (CNY2.1922) |
| 250+ | CNY1.790 (CNY2.0227) |
| 500+ | CNY1.700 (CNY1.921) |
| 1500+ | CNY1.450 (CNY1.6385) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.83 (CNY3.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82144A2224J000Copy
Manufacturer Standard Lead Time26 weeks
Order Code516995
Product RangeB82144A LBC Series
Also Known AsB82144A2224J
Technical Datasheet
Product RangeB82144A LBC Series
Inductance220µH
DC Current Rating400mA
DC Resistance Max1.6ohm
Inductance Tolerance± 5%
Self Resonant Frequency2.4MHz
SVHCLead (25-Jun-2025)
Product Overview
The B82144A series from EPCOS are axial leaded bobbin core (BC) RF chokes for general purpose applications. These chokes are made up of large ferrite drum core with enamel copper wire winding. B82144A series RF chokes are suitable for RF blocking and filtering, decoupling and interference suppression, antenna systems and energy saving lamps.
- Wide inductance value ranges from 1μH to 10000μH
- Rated current range from 20mA to 2200mA
- Operating temperature range 40°C
- ±3%, ±5% and ±10% tolerance
- Base material is CuAg0.1
- Compliant to IEC 60062 standards
- Compliant to climatic category IEC 60068-155/125/56
Applications
Consumer Electronics, Portable Devices, Power Management, Industrial, Automotive
Technical Specifications
Product Range
B82144A LBC Series
DC Current Rating
400mA
Inductance Tolerance
± 5%
SVHC
Lead (25-Jun-2025)
Inductance
220µH
DC Resistance Max
1.6ohm
Self Resonant Frequency
2.4MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726
