Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82141A1473J000Copy
Manufacturer Standard Lead Time11 weeks
Order Code3651592
Product RangeB82141A SBC Series
Your Part Number
5,594 In Stock
Need more?
5,594 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.210 (CNY4.7573) |
| 50+ | CNY3.630 (CNY4.1019) |
| 100+ | CNY2.950 (CNY3.3335) |
| 250+ | CNY2.780 (CNY3.1414) |
| 500+ | CNY2.390 (CNY2.7007) |
| 1000+ | CNY2.130 (CNY2.4069) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.21 (CNY4.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82141A1473J000Copy
Manufacturer Standard Lead Time11 weeks
Order Code3651592
Product RangeB82141A SBC Series
Technical Datasheet
Product RangeB82141A SBC Series
Inductance47µH
DC Current Rating200mA
DC Resistance Max2.4ohm
Inductance Tolerance± 5%
Self Resonant Frequency7.7MHz
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
B82141A SBC Series
DC Current Rating
200mA
Inductance Tolerance
± 5%
SVHC
Lead (25-Jun-2025)
Inductance
47µH
DC Resistance Max
2.4ohm
Self Resonant Frequency
7.7MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
