Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82141A1223K000Copy
Manufacturer Standard Lead Time11 weeks
Order Code3651589
Product RangeB82141A SBC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.890 (CNY4.3957) |
| 50+ | CNY2.810 (CNY3.1753) |
| 100+ | CNY2.660 (CNY3.0058) |
| 250+ | CNY2.460 (CNY2.7798) |
| 500+ | CNY2.320 (CNY2.6216) |
| 1000+ | CNY2.160 (CNY2.4408) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.89 (CNY4.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82141A1223K000Copy
Manufacturer Standard Lead Time11 weeks
Order Code3651589
Product RangeB82141A SBC Series
Technical Datasheet
Product RangeB82141A SBC Series
Inductance22µH
DC Current Rating335mA
DC Resistance Max0.9ohm
Inductance Tolerance± 10%
Self Resonant Frequency12MHz
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
B82141A SBC Series
DC Current Rating
335mA
Inductance Tolerance
± 10%
SVHC
Lead (25-Jun-2025)
Inductance
22µH
DC Resistance Max
0.9ohm
Self Resonant Frequency
12MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
