Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB78308A2387A003Copy
Order Code
Re-Reel4036863RL
Cut Tape4036863
Product RangeE13 EMHV Series
Your Part Number
21 In Stock
Need more?
21 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY42.040 | CNY42.04 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.040 (CNY47.5052) |
| 5+ | CNY38.420 (CNY43.4146) |
| 10+ | CNY34.800 (CNY39.324) |
| 25+ | CNY33.360 (CNY37.6968) |
| 50+ | CNY32.370 (CNY36.5781) |
| 190+ | CNY25.820 (CNY29.1766) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB78308A2387A003Copy
Order Code
Re-Reel4036863RL
Cut Tape4036863
Product RangeE13 EMHV Series
Technical Datasheet
Turns Ratio1:1.07
Inductance100µH
DC Resistance0.35ohm
Isolation Voltage3.75kVrms
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeE13 EMHV Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:1.07
DC Resistance
0.35ohm
Transformer Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Inductance
100µH
Isolation Voltage
3.75kVrms
Operating Temperature Min
-40°C
Product Range
E13 EMHV Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
