Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB78307A2385A003Copy
Order Code
Re-Reel3580464RL
Cut Tape3580464
Product RangeB78307A Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY50.270 | CNY50.27 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.270 (CNY56.8051) |
| 5+ | CNY45.010 (CNY50.8613) |
| 10+ | CNY39.750 (CNY44.9175) |
| 50+ | CNY34.660 (CNY39.1658) |
| 100+ | CNY32.670 (CNY36.9171) |
| 250+ | CNY32.220 (CNY36.4086) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB78307A2385A003Copy
Order Code
Re-Reel3580464RL
Cut Tape3580464
Product RangeB78307A Series
Technical Datasheet
Turns Ratio1:3.67
Inductance0.1µH
DC Resistance0.2ohm
ET Constant-
Isolation Voltage-
Product RangeB78307A Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Turns Ratio
1:3.67
DC Resistance
0.2ohm
Isolation Voltage
-
SVHC
No SVHC (25-Jun-2025)
Inductance
0.1µH
ET Constant
-
Product Range
B78307A Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019
