Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB78304B1032A003Copy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel3407766RL
Cut Tape3407766
Product RangeB78304B Series
Your Part Number
80 In Stock
1,800 more incoming. You can reserve stock now
80 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY54.180 | CNY54.18 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.180 (CNY61.2234) |
| 50+ | CNY38.890 (CNY43.9457) |
| 100+ | CNY36.990 (CNY41.7987) |
| 250+ | CNY33.580 (CNY37.9454) |
| 500+ | CNY30.170 (CNY34.0921) |
| 900+ | CNY30.070 (CNY33.9791) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB78304B1032A003Copy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel3407766RL
Cut Tape3407766
Product RangeB78304B Series
Technical Datasheet
SMPS Transformer TypeConverter
Current Rating-
Frequency Range50kHz
Power Rating-
Isolation Voltage500V
Primary Voltages-
Secondary Voltages-
Transformer MountingSurface Mount
Product RangeB78304B Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SMPS Transformer Type
Converter
Frequency Range
50kHz
Isolation Voltage
500V
Secondary Voltages
-
Product Range
B78304B Series
Current Rating
-
Power Rating
-
Primary Voltages
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
