Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB78108E1472K000Copy
Manufacturer Standard Lead Time18 weeks
Order Code2775510
Product RangeB78108E BC+ Series
Also Known AsB78108E1472K009
Your Part Number
1,640 In Stock
Need more?
1,640 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.110 (CNY1.2543) |
| 10+ | CNY0.900 (CNY1.017) |
| 100+ | CNY0.840 (CNY0.9492) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.11 (CNY1.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB78108E1472K000Copy
Manufacturer Standard Lead Time18 weeks
Order Code2775510
Product RangeB78108E BC+ Series
Also Known AsB78108E1472K009
Technical Datasheet
Product RangeB78108E BC+ Series
Inductance4.7µH
DC Current Rating2.75A
DC Resistance Max0.085ohm
Inductance Tolerance± 10%
Self Resonant Frequency35MHz
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
B78108E BC+ Series
DC Current Rating
2.75A
Inductance Tolerance
± 10%
SVHC
Lead (25-Jun-2025)
Inductance
4.7µH
DC Resistance Max
0.085ohm
Self Resonant Frequency
35MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00038
