Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B74121U0033M060 TVS Diode, Bidirectional, 3.3 V, 5.2 V, 0201 [0603 Metric], 2 Pins](https://www.element14.cn/productimages/standard/en_GB/3680023-40.jpg)
ManufacturerTDK
Manufacturer Part NoB74121U0033M060Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3760636RL
Cut Tape3760636
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.880 | CNY9.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.880 (CNY2.1244) |
| 10+ | CNY1.160 (CNY1.3108) |
| 100+ | CNY0.710 (CNY0.8023) |
| 500+ | CNY0.524 (CNY0.5921) |
| 1000+ | CNY0.473 (CNY0.5345) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB74121U0033M060Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3760636RL
Cut Tape3760636
Technical Datasheet
Product Range-
TVS PolarityBidirectional
Reverse Standoff Voltage3.3V
Clamping Voltage Max5.2V
Diode Case Style0201 [0603 Metric]
No. of Pins2Pins
Minimum Breakdown Voltage5V
Maximum Breakdown Voltage8V
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
3.3V
Diode Case Style
0201 [0603 Metric]
Minimum Breakdown Voltage
5V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
5.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
8V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
