Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB74121U0028M060Copy
Order Code
Re-Reel4354179RL
Cut Tape4354179
Product RangeSD0201SL-ULC103 Series
Your Part Number
19,645 In Stock
Need more?
19,645 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.310 | CNY11.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.310 (CNY2.6103) |
| 10+ | CNY1.460 (CNY1.6498) |
| 100+ | CNY0.727 (CNY0.8215) |
| 500+ | CNY0.591 (CNY0.6678) |
| 1000+ | CNY0.414 (CNY0.4678) |
| 5000+ | CNY0.389 (CNY0.4396) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB74121U0028M060Copy
Order Code
Re-Reel4354179RL
Cut Tape4354179
Product RangeSD0201SL-ULC103 Series
Technical Datasheet
Product RangeSD0201SL-ULC103 Series
TVS PolarityBidirectional
Reverse Standoff Voltage2.8V
Clamping Voltage Max8.2V
Diode Case StyleCSP0201
No. of Pins2Pins
Minimum Breakdown Voltage5.3V
Maximum Breakdown Voltage6.5V
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SD0201SL-ULC103 Series
Reverse Standoff Voltage
2.8V
Diode Case Style
CSP0201
Minimum Breakdown Voltage
5.3V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
8.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
6.5V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
