Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B74121G0200M060 TVS Diode, Bidirectional, 20 V, 32 V, 0201 [0603 Metric], 2 Pins](https://www.element14.cn/productimages/standard/en_GB/3680023-40.jpg)
ManufacturerTDK
Manufacturer Part NoB74121G0200M060Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel4208848RL
Cut Tape4208848
Your Part Number
32,659 In Stock
Need more?
32,659 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.460 | CNY7.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.460 (CNY1.6498) |
| 10+ | CNY0.943 (CNY1.0656) |
| 100+ | CNY0.530 (CNY0.5989) |
| 500+ | CNY0.443 (CNY0.5006) |
| 1000+ | CNY0.388 (CNY0.4384) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB74121G0200M060Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel4208848RL
Cut Tape4208848
Technical Datasheet
Product Range-
TVS PolarityBidirectional
Reverse Standoff Voltage20V
Clamping Voltage Max32V
Diode Case Style0201 [0603 Metric]
No. of Pins2Pins
Minimum Breakdown Voltage20V
Maximum Breakdown Voltage24V
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
20V
Diode Case Style
0201 [0603 Metric]
Minimum Breakdown Voltage
20V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
32V
No. of Pins
2Pins
Maximum Breakdown Voltage
24V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
