Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB72735D0050H062Copy
Manufacturer Standard Lead Time27 weeks
Order Code2769095
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.330 (CNY4.8929) |
| 100+ | CNY3.810 (CNY4.3053) |
| 500+ | CNY3.410 (CNY3.8533) |
| 1000+ | CNY3.280 (CNY3.7064) |
| 2000+ | CNY3.100 (CNY3.503) |
| 4000+ | CNY2.840 (CNY3.2092) |
Price for:Each
Minimum: 10
Multiple: 10
CNY43.30 (CNY48.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72735D0050H062Copy
Manufacturer Standard Lead Time27 weeks
Order Code2769095
Technical Datasheet
Clamping Voltage Vc Max195V
Diode Case StyleSOT-23
No. of Pins6Pins
Operating Voltage5.6V
Power Dissipation Pd-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
195V
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
5.6V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000072
