Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B72724A8151V062 TVS Varistor, 14 V, 16 V, High-speed, 350 V, 0612 [1632 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/2769093-40.jpg)
ManufacturerTDK
Manufacturer Part NoB72724A8151V062Copy
Manufacturer Standard Lead Time28 weeks
Order Code2769093
Product RangeHigh-speed
Your Part Number
1,302 In Stock
Need more?
1,302 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.300 (CNY3.729) |
| 100+ | CNY2.580 (CNY2.9154) |
| 500+ | CNY2.290 (CNY2.5877) |
| 1000+ | CNY2.200 (CNY2.486) |
| 3000+ | CNY2.160 (CNY2.4408) |
| 6000+ | CNY2.120 (CNY2.3956) |
Price for:Each
Minimum: 10
Multiple: 10
CNY33.00 (CNY37.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72724A8151V062Copy
Manufacturer Standard Lead Time28 weeks
Order Code2769093
Product RangeHigh-speed
Technical Datasheet
Voltage Rating VAC14V
Voltage Rating VDC16V
Product RangeHigh-speed
Clamping Voltage Vc Max350V
Varistor Case Style0612 [1632 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs1A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
14V
Product Range
High-speed
Varistor Case Style
0612 [1632 Metric]
Peak Surge Current @ 8/20µs
1A
Operating Temperature Max
85°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
16V
Clamping Voltage Vc Max
350V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
