Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B72660M0461K093 TVS Varistor, 460 V, 615 V, StandarD B726, 1.24 kV, 4032 [10080 Metric]](https://www.element14.cn/productimages/standard/en_GB/3407641-40.jpg)
ManufacturerTDK
Manufacturer Part NoB72660M0461K093Copy
Order Code
Cut Tape3407645
Cut Tape3407645RL
Product RangeStandarD B726
Your Part Number
669 In Stock
Need more?
669 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.160 (CNY9.2208) |
| 50+ | CNY5.950 (CNY6.7235) |
| 250+ | CNY4.930 (CNY5.5709) |
| 500+ | CNY4.910 (CNY5.5483) |
| 1000+ | CNY4.880 (CNY5.5144) |
| 2000+ | CNY4.850 (CNY5.4805) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY40.80 (CNY46.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72660M0461K093Copy
Order Code
Cut Tape3407645
Cut Tape3407645RL
Product RangeStandarD B726
Technical Datasheet
Voltage Rating VAC460V
Voltage Rating VDC615V
Product RangeStandarD B726
Clamping Voltage Vc Max1.24kV
Varistor Case Style4032 [10080 Metric]
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs1kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
460V
Product Range
StandarD B726
Varistor Case Style
4032 [10080 Metric]
Peak Surge Current @ 8/20µs
1kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
615V
Clamping Voltage Vc Max
1.24kV
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
