Print Page
10,310 In Stock
10,000 more incoming. You can reserve stock now
10,310 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.030 | CNY6.03 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.030 (CNY6.8139) |
| 50+ | CNY3.950 (CNY4.4635) |
| 100+ | CNY3.470 (CNY3.9211) |
| 250+ | CNY3.230 (CNY3.6499) |
| 500+ | CNY3.090 (CNY3.4917) |
| 1000+ | CNY2.700 (CNY3.051) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72660M0271K072Copy
Order Code
Re-Reel9958584RL
Cut Tape9958584
Product RangeB726
Technical Datasheet
Voltage Rating VAC275V
Voltage Rating VDC350V
Product RangeB726
Clamping Voltage Vc Max710V
Varistor Case Style4032 [10080 Metric]
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs1.2kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)21J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B72660M0271K072 is a Standard-series SMD Disk Varistor with UL94V-0 flame-retardant thermoplastic encapsulation and tinned copper wire terminals. Ceramic transient voltage suppressors. Suitable for lead-free soldering. Electrical equivalents to leaded types SIOV-S05/S07. Overvoltage protection and transient suppression in control electronics, detectors and sensors, touch screens, plug-in cards and remote controls.
- Cylindrical varistor element
- PSpice model
Applications
Industrial
Technical Specifications
Voltage Rating VAC
275V
Product Range
B726
Varistor Case Style
4032 [10080 Metric]
Peak Surge Current @ 8/20µs
1.2kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
350V
Clamping Voltage Vc Max
710V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
21J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008

![TDK B72660M0271K072 TVS Varistor, 275 V, 350 V, B726, 710 V, 4032 [10080 Metric], Metal Oxide Varistor (MOV)](https://www.element14.cn/productimages/standard/en_GB/9958509-40.jpg)