Print Page
1,322 In Stock
Need more?
1,322 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.780 (CNY8.7914) |
| 50+ | CNY5.040 (CNY5.6952) |
| 250+ | CNY4.880 (CNY5.5144) |
| 500+ | CNY4.710 (CNY5.3223) |
| 1000+ | CNY4.550 (CNY5.1415) |
| 2000+ | CNY4.380 (CNY4.9494) |
Price for:Each
Minimum: 5
Multiple: 5
CNY38.90 (CNY43.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72660M0141K072Copy
Manufacturer Standard Lead Time27 weeks
Order Code2769089
Product RangeStandard
Technical Datasheet
Voltage Rating VAC140V
Voltage Rating VDC180V
Product RangeStandard
Clamping Voltage Vc Max360V
Varistor Case Style4032 [10080 Metric]
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs1.2kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
140V
Product Range
Standard
Varistor Case Style
4032 [10080 Metric]
Peak Surge Current @ 8/20µs
1.2kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
180V
Clamping Voltage Vc Max
360V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006

![TDK B72660M0141K072 TVS Varistor, 140 V, 180 V, Standard, 360 V, 4032 [10080 Metric], Metal Oxide Varistor (MOV)](https://www.element14.cn/productimages/standard/en_GB/2523785-40.jpg)