Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B72590X0040K160 TVS Varistor, 3.5 V, 5 V, CT0402K4G_X Series, 24 V, 0402 [1005 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/3407559-40.jpg)
ManufacturerTDK
Manufacturer Part NoB72590X0040K160Copy
Manufacturer Standard Lead Time67 weeks
Order Code4949722
Product RangeCT0402K4G_X Series
Also Known AsCT0402K4G_X
Your Part Number
10,000 In Stock
Need more?
10,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.713 (CNY0.8057) |
| 100+ | CNY0.569 (CNY0.643) |
| 500+ | CNY0.508 (CNY0.574) |
| 2500+ | CNY0.503 (CNY0.5684) |
| 5000+ | CNY0.479 (CNY0.5413) |
| 10000+ | CNY0.454 (CNY0.513) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY7.13 (CNY8.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72590X0040K160Copy
Manufacturer Standard Lead Time67 weeks
Order Code4949722
Product RangeCT0402K4G_X Series
Also Known AsCT0402K4G_X
Technical Datasheet
Voltage Rating VAC3.5V
Voltage Rating VDC5V
Product RangeCT0402K4G_X Series
Clamping Voltage Vc Max24V
Varistor Case Style0402 [1005 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs20A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
3.5V
Product Range
CT0402K4G_X Series
Varistor Case Style
0402 [1005 Metric]
Peak Surge Current @ 8/20µs
20A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
5V
Clamping Voltage Vc Max
24V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
