Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B72590D0150A060 ESD Protection Device, Cera, 46 V, 0402 [1005 Metric], 2 Pins, 15 V, 670 W](https://www.element14.cn/productimages/standard/en_GB/3407538-40.jpg)
ManufacturerTDK
Manufacturer Part NoB72590D0150A060Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel3407538RL
Cut Tape3407538
Your Part Number
9,437 In Stock
Need more?
9,437 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.230 | CNY6.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.230 (CNY1.3899) |
| 10+ | CNY0.724 (CNY0.8181) |
| 100+ | CNY0.565 (CNY0.6384) |
| 500+ | CNY0.534 (CNY0.6034) |
| 1000+ | CNY0.481 (CNY0.5435) |
| 5000+ | CNY0.458 (CNY0.5175) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72590D0150A060Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel3407538RL
Cut Tape3407538
Technical Datasheet
Clamping Voltage Vc Max46V
Diode Case Style0402 [1005 Metric]
No. of Pins2Pins
Operating Voltage15V
Power Dissipation Pd670W
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
46V
No. of Pins
2Pins
Power Dissipation Pd
670W
Automotive Qualification Standard
-
Diode Case Style
0402 [1005 Metric]
Operating Voltage
15V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
