Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B72580T6111K072 TVS Varistor, 115 V, 150 V, Surge Protection Series, 360 V, 1812 [4532 Metric]](https://www.element14.cn/productimages/standard/en_GB/2281241-40.jpg)
ManufacturerTDK
Manufacturer Part NoB72580T6111K072Copy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel4141355RL
Cut Tape4141355
Product RangeSurge Protection Series
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY4.700 | CNY47.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.700 (CNY5.311) |
| 100+ | CNY4.120 (CNY4.6556) |
| 500+ | CNY3.700 (CNY4.181) |
| 1000+ | CNY3.560 (CNY4.0228) |
| 3000+ | CNY3.040 (CNY3.4352) |
| 6000+ | CNY2.970 (CNY3.3561) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72580T6111K072Copy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel4141355RL
Cut Tape4141355
Product RangeSurge Protection Series
Technical Datasheet
Voltage Rating VAC115V
Voltage Rating VDC150V
Product RangeSurge Protection Series
Clamping Voltage Vc Max360V
Varistor Case Style1812 [4532 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs250A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)3.2J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
115V
Product Range
Surge Protection Series
Varistor Case Style
1812 [4532 Metric]
Peak Surge Current @ 8/20µs
250A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
150V
Clamping Voltage Vc Max
360V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
3.2J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016
