Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B72540T0040M062 TVS Varistor, 4 V, 5.5 V, CT2220M4G Series, 17 V, 2220 [5750 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/2281241-40.jpg)
ManufacturerTDK
Manufacturer Part NoB72540T0040M062Copy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel4141354RL
Cut Tape4141354
Product RangeCT2220M4G Series
Your Part Number
1,639 In Stock
Need more?
1,639 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.490 | CNY13.49 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.490 (CNY15.2437) |
| 50+ | CNY9.070 (CNY10.2491) |
| 100+ | CNY8.090 (CNY9.1417) |
| 250+ | CNY7.540 (CNY8.5202) |
| 500+ | CNY7.260 (CNY8.2038) |
| 1500+ | CNY6.120 (CNY6.9156) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72540T0040M062Copy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel4141354RL
Cut Tape4141354
Product RangeCT2220M4G Series
Technical Datasheet
Voltage Rating VAC4V
Voltage Rating VDC5.5V
Product RangeCT2220M4G Series
Clamping Voltage Vc Max17V
Varistor Case Style2220 [5750 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs1kA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)1.4J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
4V
Product Range
CT2220M4G Series
Varistor Case Style
2220 [5750 Metric]
Peak Surge Current @ 8/20µs
1kA
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
5.5V
Clamping Voltage Vc Max
17V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
1.4J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Croatia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Croatia
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00019
